TL322CDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.598
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.612
Unit Price: 0,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 980
Unit Price: 14,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,98593 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,03054 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.113
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 46.334
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: 1,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 274
Unit Price: 8,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,87937 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 718
Unit Price: 8,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 851
Unit Price: 2,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.509
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.779
Unit Price: 1,51000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL322CDR

DigiKey Part Number
TL322CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL322CDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL322CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC