
TL3016IPWR | |
|---|---|
DigiKey Part Number | 296-TL3016IPWRTR-ND - Tape & Reel (TR) 296-TL3016IPWRCT-ND - Cut Tape (CT) 296-TL3016IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3016IPWR |
Description | IC COMPARATOR 1 W/LATCH 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3016IPWR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 12.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 97dB CMRR |
Part Status Active | Propagation Delay (Max) 10ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3016IPWR | Texas Instruments | 1.938 | 296-TL3016IPWRCT-ND | 66,80000 € | Parametric Equivalent |
| TL3016IPW | Rochester Electronics, LLC | 1.855 | 2156-TL3016IPW-ND | 52,95094 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67900 € | 46,79 € |
| 25 | 4,33080 € | 108,27 € |
| 100 | 3,94790 € | 394,79 € |
| 250 | 3,82824 € | 957,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,49034 € | 6.980,68 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |






