
SN74LVC1G386DCKR | |
|---|---|
DigiKey Part Number | 296-18780-2-ND - Tape & Reel (TR) 296-18780-1-ND - Cut Tape (CT) 296-18780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G386DCKR |
Description | IC GATE XOR 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G386DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ386P6X | onsemi | 7.575 | NC7SZ386P6XCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14120 € | 3,53 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,11136 € | 27,84 € |
| 500 | 0,10560 € | 52,80 € |
| 1.000 | 0,10087 € | 100,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09500 € | 285,00 € |
| 6.000 | 0,09213 € | 552,78 € |
| 9.000 | 0,09070 € | 816,30 € |
| 15.000 | 0,08911 € | 1.336,65 € |
| 21.000 | 0,08818 € | 1.851,78 € |
| 30.000 | 0,08728 € | 2.618,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |







