Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



TL1963A-25KTTR | |
|---|---|
DigiKey Part Number | 296-23745-2-ND - Tape & Reel (TR) 296-23745-1-ND - Cut Tape (CT) 296-23745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-25KTTR |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-25KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13868 € | 1.069,34 € |
| 1.000 | 2,08073 € | 2.080,73 € |
| 1.500 | 2,05171 € | 3.077,57 € |
| 2.500 | 2,01956 € | 5.048,90 € |
| 3.500 | 2,00076 € | 7.002,66 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |



