


LP3855ESX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3855ESX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3855ESX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3855ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3855ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3855ESX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.38V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3852ESX-2.5/NOPB | Texas Instruments | 322 | 296-LP3852ESX-2.5/NOPBCT-ND | 4,51000 € | Parametric Equivalent |
| LP3855ES-2.5/NOPB | Texas Instruments | 21 | LP3855ES-2.5/NOPB-ND | 5,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,57600 € | 35,76 € |
| 25 | 3,29920 € | 82,48 € |
| 100 | 2,99480 € | 299,48 € |
| 250 | 2,84960 € | 712,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96062 € | 980,31 € |
| 1.000 | 1,90660 € | 1.906,60 € |
| 1.500 | 1,87956 € | 2.819,34 € |
| 2.500 | 1,84958 € | 4.623,95 € |
| 3.500 | 1,83206 € | 6.412,21 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

