LT1963EQ-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 234
Unit Price: 6,50000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 19
Unit Price: 4,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 92
Unit Price: 4,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,81188 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,81188 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,49594 €
Datasheet
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963EQ-2.5

DigiKey Part Number
LT1963EQ-2.5-ND
Manufacturer
Manufacturer Product Number
LT1963EQ-2.5
Description
IC REG LINEAR 1.5A DDPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963EQ-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types