Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC39301-2.5WU-TR | |
|---|---|
DigiKey Part Number | MIC39301-2.5WU-TR-ND - Tape & Reel (TR) MIC39301-2.5WU-CT-ND - Cut Tape (CT) MIC39301-2.5WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC39301-2.5WU-TR |
Description | IC REG LINEAR 2.5V 3A TO263-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39301-2.5WU-TR Models |
Category | Voltage Dropout (Max) 0.55V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3853ES-2.5/NOPB | Texas Instruments | 15 | 296-50630-ND | 8,94000 € | Similar |
| LP3853ESX-2.5/NOPB | Texas Instruments | 3 | 296-35449-1-ND | 6,95000 € | Similar |
| LP3965ES-2.5/NOPB | Texas Instruments | 198 | LP3965ES-2.5/NOPB-ND | 4,49000 € | Similar |
| LP3965ESX-2.5/NOPB | Texas Instruments | 786 | 296-35455-1-ND | 3,62000 € | Similar |
| LT1764AEQ-2.5#PBF | Analog Devices Inc. | 485 | LT1764AEQ-2.5#PBF-ND | 10,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,00701 € | 2.255,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 25 | 3,28960 € | 82,24 € |
| 100 | 3,00700 € | 300,70 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |



