


TL1963A-15DCQT | |
|---|---|
DigiKey Part Number | 296-TL1963A-15DCQTTR-ND - Tape & Reel (TR) 296-TL1963A-15DCQTCT-ND - Cut Tape (CT) 296-TL1963A-15DCQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-15DCQT |
Description | IC REG LIN 1.5V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-15DCQT Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,77868 € | 694,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,45000 € | 34,50 € |
| 25 | 3,18120 € | 79,53 € |
| 100 | 2,88640 € | 288,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,78500 € | 27,85 € |
| 25 | 2,56280 € | 64,07 € |
| 100 | 2,31830 € | 231,83 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |











