Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL16C554IPNR | |
|---|---|
DigiKey Part Number | TL16C554IPNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C554IPNR |
Description | IC ASYNC COMM ELEMENT 80-LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554IPNR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 80-LQFP |
FIFO's 16 Byte | Supplier Device Package 80-LQFP (12x12) |
Data Rate (Max) 1Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C554IPN | Texas Instruments | 88 | 296-26705-ND | 34,38000 € | Parametric Equivalent |
| TL16C554PNR | Texas Instruments | 1.152 | TL16C554PNR-ND | 22,71091 € | Parametric Equivalent |
| TL16C554PN | Rochester Electronics, LLC | 50 | 2156-TL16C554PN-ND | 39,53000 € | Parametric Equivalent |


