
TL16C554IPN | |
|---|---|
DigiKey Part Number | 296-26705-ND |
Manufacturer | |
Manufacturer Product Number | TL16C554IPN |
Description | IC ASYNC COMM ELEMENT 80-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554IPN Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tray | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 80-LQFP |
FIFO's 16 Byte | Supplier Device Package 80-LQFP (12x12) |
Data Rate (Max) 1Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| 10 | 28,01700 € | 280,17 € |
| 25 | 26,42680 € | 660,67 € |
| 119 | 24,50454 € | 2.916,04 € |
| 357 | 23,57641 € | 8.416,78 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |

