UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C554PN

DigiKey Part Number
296-6590-5-ND
Manufacturer
Manufacturer Product Number
TL16C554PN
Description
IC QUAD UART W/FIFO 80-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TL16C554PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
With False Start Bit Detection
Yes
Packaging
Tray
With Modem Control
Yes
Part Status
Active
Mounting Type
Surface Mount
Number of Channels
4, QUART
Package / Case
80-LQFP
FIFO's
16 Byte
Supplier Device Package
80-LQFP (12x12)
Data Rate (Max)
1Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
133,15000 €33,15 €
1026,98700 €269,87 €
2525,44800 €636,20 €
11923,58748 €2.806,91 €
35722,68950 €8.100,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,15000 €
Unit Price with VAT:39,44850 €

Other Suppliers on DigiKey

40In Stock
Ships from Rochester Electronics, LLC