Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

TL16C550CIFNG4 | |
|---|---|
DigiKey Part Number | TL16C550CIFNG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550CIFNG4 |
Description | IC ASYNC COMM ELEMENT 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CIFNG4 Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1Mbps | Base Product Number |
Voltage - Supply 3V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C550CFNR | Texas Instruments | 992 | 296-26702-1-ND | 5,08000 € | Parametric Equivalent |
| TL16C550CFNRG4 | Texas Instruments | 36 | TL16C550CFNRG4-ND | 7,07972 € | Parametric Equivalent |
| TL16C550CIFNR | Texas Instruments | 451 | 296-41662-1-ND | 6,21000 € | Parametric Equivalent |
| ST16C550CJ44-F | MaxLinear, Inc. | 305 | 1016-1259-5-ND | 5,62000 € | Similar |
| ST16C550IJ44-F | MaxLinear, Inc. | 82 | 1016-1261-ND | 5,71000 € | Similar |



