
TL16C550CIFNR | |
|---|---|
DigiKey Part Number | 296-41662-2-ND - Tape & Reel (TR) 296-41662-1-ND - Cut Tape (CT) 296-41662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550CIFNR |
Description | IC ASYNC COMM ELEMENT 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CIFNR Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 44-PLCC (16.58x16.58) |
Data Rate (Max) 1Mbps | Base Product Number |
Voltage - Supply 3V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C550CFNR | Texas Instruments | 992 | 296-26702-1-ND | 5,08000 € | Parametric Equivalent |
| TL16C550CFNRG4 | Texas Instruments | 36 | TL16C550CFNRG4-ND | 7,07972 € | Parametric Equivalent |
| ST16C550CJ44-F | MaxLinear, Inc. | 305 | 1016-1259-5-ND | 5,62000 € | Similar |
| ST16C550IJ44-F | MaxLinear, Inc. | 82 | 1016-1261-ND | 5,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,79000 € | 47,90 € |
| 25 | 4,43480 € | 110,87 € |
| 100 | 4,04420 € | 404,42 € |
| 250 | 3,92576 € | 981,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,74584 € | 1.872,92 € |
| 1.000 | 3,65348 € | 3.653,48 € |
| 1.500 | 3,60723 € | 5.410,85 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

