MFR Recommended
Similar
Similar

TL16C550CFNRG4 | |
|---|---|
DigiKey Part Number | TL16C550CFNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C550CFNRG4 |
Description | IC ASYNC COMM ELEMENT 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CFNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53522 € | 1.267,61 € |
| 1.000 | 2,46857 € | 2.468,57 € |
| 1.500 | 2,43517 € | 3.652,75 € |
| 2.500 | 2,39819 € | 5.995,48 € |
| 3.500 | 2,37657 € | 8.318,00 € |
| Unit Price without VAT: | 2,53522 € |
|---|---|
| Unit Price with VAT: | 3,01691 € |



