TL16C550CFN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 52
Unit Price: 5,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36
Unit Price: 7,16889 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 455
Unit Price: 6,29000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 331
Unit Price: 5,69000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 109
Unit Price: 5,78000 €
Datasheet
UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550CFN

DigiKey Part Number
296-10153-5-ND
Manufacturer
Manufacturer Product Number
TL16C550CFN
Description
IC ASYNC COMM ELEMENT 44-PLCC
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550CFN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.429 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22.429In Stock
Ships from Rochester Electronics, LLC