MFR Recommended
MFR Recommended

TL16C452FNRG4 | |
|---|---|
DigiKey Part Number | TL16C452FNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C452FNRG4 |
Description | IC ASYNC COMM ELEMENT 68-PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C452FNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | Printer Port | |
Number of Channels | 2, DUART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |



