UART IC 2, DUART Channel 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C452FNR

DigiKey Part Number
296-26701-2-ND - Tape & Reel (TR)
296-26701-1-ND - Cut Tape (CT)
296-26701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C452FNR
Description
IC ASYNC COMM ELEMENT 68-PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C452FNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
Printer Port
Number of Channels
2, DUART
FIFO's
-
Protocol
-
Data Rate (Max)
-
Voltage - Supply
4.75V ~ 5.25V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
-
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,60000 €10,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,83776 €1.709,44 €
5006,65842 €3.329,21 €
7506,56861 €4.926,46 €
1.2506,46912 €8.086,40 €
Manufacturers Standard Package
Unit Price without VAT:10,60000 €
Unit Price with VAT:12,61400 €