
TL16C752DPFBR | |
|---|---|
DigiKey Part Number | 296-44525-2-ND - Tape & Reel (TR) 296-44525-1-ND - Cut Tape (CT) 296-44525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752DPFBR |
Description | IC UART DUAL 64 BYTE 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752DPFBR Models |
Category | Voltage - Supply 1.62V ~ 5.5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 48-TQFP |
Protocol RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 3Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49400 € | 44,94 € |
| 25 | 4,15760 € | 103,94 € |
| 100 | 3,78750 € | 378,75 € |
| 250 | 3,66484 € | 916,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,47323 € | 3.473,23 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |



