UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C752BIB48,128

DigiKey Part Number
568-13771-2-ND - Tape & Reel (TR)
568-13771-1-ND - Cut Tape (CT)
568-13771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16C752BIB48,128
Description
IC DUAL UART 64BYTE 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
-
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,17000 €5,17 €
104,04500 €40,45 €
253,75360 €93,84 €
1003,41170 €341,17 €
2503,24924 €812,31 €
5003,12098 €1.560,49 €
1.0003,03547 €3.035,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,98419 €5.968,38 €
Manufacturers Standard Package
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,15230 €