
TL084ACN-NG | |
|---|---|
DigiKey Part Number | 296-TL084ACN-NG-ND |
Manufacturer | |
Manufacturer Product Number | TL084ACN-NG |
Description | TL084ACN-NG |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-PDIP |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 3 MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 30 pA | Supplier Device Package 14-PDIP |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL084ACN | Rochester Electronics, LLC | 43.949 | 2156-TL084ACN-ND | 1,34000 € | MFR Recommended |


