
THS4222EVM | |
|---|---|
DigiKey Part Number | 296-20552-ND |
Manufacturer | |
Manufacturer Product Number | THS4222EVM |
Description | EVAL BOARD FOR THS4222 |
Customer Reference | |
Detailed Description | THS4222 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 990V/µs | |
-3db Bandwidth | 230MHz | |
Gain Bandwidth Product | 120MHz | |
Current - Output / Channel | 100mA | |
Current - Supply (Main IC) | 14mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Utilized IC / Part | THS4222 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




