
THS4222DGK | |
|---|---|
DigiKey Part Number | 296-16783-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4222DGK |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4222DGK Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 14mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 990V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 120 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,65828 € | 1.063,31 € |
| Unit Price without VAT: | 2,65828 € |
|---|---|
| Unit Price with VAT: | 3,16335 € |

