
THS4222DGN | |
|---|---|
DigiKey Part Number | 296-13638-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4222DGN |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4222DGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 990V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80300 € | 38,03 € |
| 80 | 3,23338 € | 258,67 € |
| 160 | 3,10631 € | 497,01 € |
| 320 | 3,00166 € | 960,53 € |
| 560 | 2,93089 € | 1.641,30 € |
| 1.040 | 2,86452 € | 2.979,10 € |
| 2.560 | 2,78638 € | 7.133,13 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

