THS4211EVM-UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 50,60000 €
Datasheet
THS4211 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4211EVM-UG

DigiKey Part Number
296-20550-ND
Manufacturer
Manufacturer Product Number
THS4211EVM-UG
Description
EVAL BOARD FOR THS4211
Customer Reference
Detailed Description
THS4211 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Voltage Feedback
Output Type
Single-Ended
Slew Rate
970V/µs
-3db Bandwidth
1GHz
Gain Bandwidth Product
350MHz
Current - Output / Channel
220mA
Current - Supply (Main IC)
19mA
Voltage - Supply, Single/Dual (±)
5V ~ 15V, ±2.5V ~ 7.5V
Utilized IC / Part
THS4211
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes