
THS4211DGK | |
|---|---|
DigiKey Part Number | 296-16709-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4211DGK |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4211DGK Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 19mA |
Packaging Tube | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 970V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 325 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 7 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,00600 € | 60,06 € |
| 80 | 5,16525 € | 413,22 € |
| 160 | 4,97756 € | 796,41 € |
| 320 | 4,82297 € | 1.543,35 € |
| 560 | 4,71839 € | 2.642,30 € |
| 1.040 | 4,62038 € | 4.805,20 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,21060 € |


