Parametric Equivalent
Parametric Equivalent

THS4211DRBT | |
|---|---|
DigiKey Part Number | 296-16710-2-ND - Tape & Reel (TR) 296-16710-1-ND - Cut Tape (CT) 296-16710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4211DRBT |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4211DRBT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 19mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 970V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 MHz | Package / Case 8-VDFN Exposed Pad |
-3db Bandwidth 325 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 7 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4211DRB | Rochester Electronics, LLC | 792 | 2156-THS4211DRB-ND | 1,71340 € | Parametric Equivalent |
| THS4215DRB | Rochester Electronics, LLC | 1.089 | 2156-THS4215DRB-ND | 1,71340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,03720 € | 1.509,30 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |



