Voltage Feedback Amplifier 1 Circuit 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4215DRB

DigiKey Part Number
2156-THS4215DRB-ND
Manufacturer
Manufacturer Product Number
THS4215DRB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8VSON
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
19mA
Packaging
Bulk
Current - Output / Channel
220 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
970V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
350 MHz
Package / Case
8-VDFN Exposed Pad
-3db Bandwidth
325 MHz
Supplier Device Package
8-VSON (3x3)
Current - Input Bias
7 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.089
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1089
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,69980 €254,97 €
Unit Price without VAT:1,69980 €
Unit Price with VAT:2,02276 €