
TCAN4550RGYT | |
|---|---|
DigiKey Part Number | 296-53396-2-ND - Tape & Reel (TR) 296-53396-1-ND - Cut Tape (CT) 296-53396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN4550RGYT |
Description | IC CAN FD CONTROLLER 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN FD Controller 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN4550RGYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | CAN FD Controller | |
Applications | Automation | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01700 € | 20,17 € |
| 25 | 1,84800 € | 46,20 € |
| 100 | 1,66160 € | 166,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57292 € | 393,23 € |
| 500 | 1,51938 € | 759,69 € |
| 750 | 1,49259 € | 1.119,44 € |
| 1.250 | 1,46290 € | 1.828,62 € |
| 1.750 | 1,44555 € | 2.529,71 € |
| 2.500 | 1,42886 € | 3.572,15 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |











