


FX23L-120P-0.5SV10 | |
|---|---|
DigiKey Part Number | FX23L-120P-0.5SV10-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-120P-0.5SV10 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 (120 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-120P-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 124 (120 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,11900 € | 31,19 € |
| 25 | 2,92360 € | 73,09 € |
| 60 | 2,74833 € | 164,90 € |
| 120 | 2,61708 € | 314,05 € |
| 300 | 2,45323 € | 735,97 € |
| 540 | 2,35357 € | 1.270,93 € |
| 1.020 | 2,25037 € | 2.295,38 € |
| 2.520 | 2,11139 € | 5.320,70 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |





