
GST5009C LF | |
|---|---|
DigiKey Part Number | 553-GST5009CLFTR-ND - Tape & Reel (TR) 553-GST5009CLFCT-ND - Cut Tape (CT) 553-GST5009CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GST5009C LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1CT Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.157" (4.00mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB5004HLT | Pulse Electronics | 780 | 553-HB5004HLTCT-ND | 3,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 5,79500 € | 57,95 € |
| 25 | 5,56000 € | 139,00 € |
| 50 | 5,38780 € | 269,39 € |
| 100 | 5,22000 € | 522,00 € |
| 250 | 5,00496 € | 1.251,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 4,74869 € | 3.703,98 € |
| 1.560 | 4,59836 € | 7.173,44 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

