Direct
Similar

TCA6408PWG4 | |
|---|---|
DigiKey Part Number | TCA6408PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TCA6408PWG4 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6408PWG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA6408APWR | Texas Instruments | 10.888 | 296-24327-1-ND | 1,37000 € | Direct |
| PCA9554PW,112 | NXP USA Inc. | 9.534 | 568-3984-5-ND | 1,34000 € | Similar |



