
PCA9554PW,112 | |
|---|---|
DigiKey Part Number | 568-3984-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9554PW,112 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554PW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93700 € | 9,37 € |
| 96 | 0,75719 € | 72,69 € |
| 192 | 0,72125 € | 138,48 € |
| 288 | 0,70326 € | 202,54 € |
| 576 | 0,67688 € | 389,88 € |
| 1.056 | 0,65767 € | 694,50 € |
| 2.592 | 0,63459 € | 1.644,86 € |
| 5.088 | 0,62072 € | 3.158,22 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











