
TCA6408APWR | |
|---|---|
DigiKey Part Number | 296-24327-2-ND - Tape & Reel (TR) 296-24327-1-ND - Cut Tape (CT) 296-24327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6408APWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6408APWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 16-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,90720 € | 22,68 € |
| 100 | 0,80580 € | 80,58 € |
| 250 | 0,75752 € | 189,38 € |
| 500 | 0,72844 € | 364,22 € |
| 1.000 | 0,72222 € | 722,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68478 € | 1.369,56 € |
| 4.000 | 0,66855 € | 2.674,20 € |
| 6.000 | 0,66043 € | 3.962,58 € |
| 10.000 | 0,65143 € | 6.514,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











