Similar
MFR Recommended

TAS3202PAGR | |
|---|---|
DigiKey Part Number | TAS3202PAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS3202PAGR |
Description | IC AUDIO DSP 64TQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 135MHz 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS3202PAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | I2C, I2S, PCM, SPI, UART | |
Clock Rate | 135MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 31.625kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |



