
PCM3070IRHBR | |
|---|---|
DigiKey Part Number | PCM3070IRHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3070IRHBR |
Description | IC STEREO AUD CODEC 32BIT 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3070IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 93 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 100 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.8V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.1V ~ 3.6V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial, SPI™ | Mounting Type Surface Mount |
Resolution (Bits) 32 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,61757 € | 10.852,71 € |
| Unit Price without VAT: | 3,61757 € |
|---|---|
| Unit Price with VAT: | 4,30491 € |

