Similar

TAS3202PAG | |
|---|---|
DigiKey Part Number | TAS3202PAG-ND |
Manufacturer | |
Manufacturer Product Number | TAS3202PAG |
Description | IC AUDIO DSP 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 135MHz 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TAS3202PAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, I2S, PCM, SPI, UART | |
Clock Rate | 135MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 31.625kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10,90338 € | 1.744,54 € |
| Unit Price without VAT: | 10,90338 € |
|---|---|
| Unit Price with VAT: | 12,97502 € |


