MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN75ALS161N | |
|---|---|
DigiKey Part Number | 296-9933-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS161N |
Description | IC TRANSCEIVER HALF 8/8 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS161N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,19917 € | 983,90 € |
| Unit Price without VAT: | 8,19917 € |
|---|---|
| Unit Price with VAT: | 9,75701 € |



