8/8 Transceiver Half IEEE 488 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75161BN

DigiKey Part Number
296-6847-5-ND
Manufacturer
Manufacturer Product Number
SN75161BN
Description
IC TRANSCEIVER HALF 8/8 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75161BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.255
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,54000 €4,54 €
203,25200 €65,04 €
403,07925 €123,17 €
1002,89640 €289,64 €
2602,74992 €714,98 €
5002,67002 €1.335,01 €
1.0002,59995 €2.599,95 €
2.5002,52596 €6.314,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €

Other Suppliers on DigiKey

54.734In Stock
Ships from Rochester Electronics, LLC