SN75160BNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.218
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,66455 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,19917 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 57.990
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.443
Unit Price: 3,29615 €
Datasheet
8/8 Transceiver Half IEEE 488 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75160BNG4

DigiKey Part Number
SN75160BNG4-ND
Manufacturer
Manufacturer Product Number
SN75160BNG4
Description
IC TRANSCEIVER HALF 8/8 20PDIP
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75160BNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,66455 €332,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,66455 €
Unit Price with VAT:1,98081 €