SN751178NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.052
Unit Price: 6,10000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.002
Unit Price: 6,10000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,82043 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,82043 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,82043 €
Datasheet
2/2 Transceiver Full RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN751178NSRG4

DigiKey Part Number
SN751178NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN751178NSRG4
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN751178NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,82043 €5.640,86 €
Manufacturers Standard Package
Unit Price without VAT:2,82043 €
Unit Price with VAT:3,35631 €