Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN751177NSRE4 | |
|---|---|
DigiKey Part Number | SN751177NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN751177NSRE4 |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751177NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,82043 € | 5.640,86 € |
| Unit Price without VAT: | 2,82043 € |
|---|---|
| Unit Price with VAT: | 3,35631 € |


