
SN751177NSR | |
|---|---|
DigiKey Part Number | 296-6817-2-ND - Tape & Reel (TR) 296-6817-1-ND - Cut Tape (CT) 296-6817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN751177NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751177NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11400 € | 51,14 € |
| 25 | 4,73720 € | 118,43 € |
| 100 | 4,32380 € | 432,38 € |
| 250 | 4,20748 € | 1.051,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,82955 € | 7.659,10 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |



