
SN74LVC86ADBR | |
|---|---|
DigiKey Part Number | 296-8562-2-ND - Tape & Reel (TR) 296-8562-1-ND - Cut Tape (CT) 296-8562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ADBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ADBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC86ADBR | Texas Instruments | 1.939 | 296-8562-1-ND | 0,41000 € | Parametric Equivalent |
| 74LCX86MTCX | onsemi | 2.538 | 74LCX86MTCXCT-ND | 0,29000 € | Similar |
| 74LVC86APW,118 | Nexperia USA Inc. | 2.481 | 1727-6690-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25640 € | 6,41 € |
| 100 | 0,22270 € | 22,27 € |
| 250 | 0,20652 € | 51,63 € |
| 500 | 0,19680 € | 98,40 € |
| 1.000 | 0,18879 € | 188,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18220 € | 364,40 € |
| 4.000 | 0,17677 € | 707,08 € |
| 6.000 | 0,17405 € | 1.044,30 € |
| 10.000 | 0,17104 € | 1.710,40 € |
| 14.000 | 0,16928 € | 2.369,92 € |
| 20.000 | 0,16759 € | 3.351,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

