SN74LVC2G86DCURE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 55.038
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 48.172
Unit Price: 0,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 11.084
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 20.311
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18283 €
Datasheet
Image for SN74LVC2G86DCURE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G86DCURE4

DigiKey Part Number
SN74LVC2G86DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G86DCURE4
Description
IC GATE XOR 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G86DCURE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes