
SN74LVC2G86DCUR | |
|---|---|
DigiKey Part Number | 296-13275-2-ND - Tape & Reel (TR) 296-13275-1-ND - Cut Tape (CT) 296-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G86DCUR |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G86DCUR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26640 € | 6,66 € |
| 100 | 0,23130 € | 23,13 € |
| 250 | 0,21464 € | 53,66 € |
| 500 | 0,20456 € | 102,28 € |
| 1.000 | 0,19792 € | 197,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18606 € | 558,18 € |
| 6.000 | 0,18106 € | 1.086,36 € |
| 9.000 | 0,17856 € | 1.607,04 € |
| 15.000 | 0,17578 € | 2.636,70 € |
| 21.000 | 0,17416 € | 3.657,36 € |
| 30.000 | 0,17260 € | 5.178,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









