
TXS0104EPWRG4 | |
|---|---|
DigiKey Part Number | 296-52841-2-ND - Tape & Reel (TR) 296-52841-1-ND - Cut Tape (CT) 296-52841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EPWRG4 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60840 € | 15,21 € |
| 100 | 0,53670 € | 53,67 € |
| 250 | 0,50252 € | 125,63 € |
| 500 | 0,48456 € | 242,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45112 € | 902,24 € |
| 4.000 | 0,43965 € | 1.758,60 € |
| 6.000 | 0,43391 € | 2.603,46 € |
| 10.000 | 0,42755 € | 4.275,50 € |
| 14.000 | 0,42383 € | 5.933,62 € |
| 20.000 | 0,42026 € | 8.405,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


