
NL27WZ86USG | |
|---|---|
DigiKey Part Number | 488-NL27WZ86USGTR-ND - Tape & Reel (TR) 488-NL27WZ86USGCT-ND - Cut Tape (CT) 488-NL27WZ86USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ86USG |
Description | IC GATE XOR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ86USG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.2ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,09004 € | 22,51 € |
| 500 | 0,08522 € | 42,61 € |
| 1.000 | 0,08125 € | 81,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07636 € | 229,08 € |
| 6.000 | 0,07396 € | 443,76 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

