SN74LVC2G32DCUTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.015
Unit Price: 1,02000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7.232
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 13.270
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 13.310
Unit Price: 0,20000 €
Datasheet
Image for SN74LVC2G32DCUTG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G32DCUTG4

DigiKey Part Number
SN74LVC2G32DCUTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G32DCUTG4
Description
IC GATE OR 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G32DCUTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,51731 €387,98 €
1.2500,50498 €631,23 €
1.7500,49778 €871,12 €
2.5000,49086 €1.227,15 €
6.2500,47595 €2.974,69 €
12.5000,46696 €5.837,00 €
Unit Price without VAT:0,51731 €
Unit Price with VAT:0,61560 €