
74LVC2G32DC,125 | |
|---|---|
DigiKey Part Number | 1727-7020-2-ND - Tape & Reel (TR) 1727-7020-1-ND - Cut Tape (CT) 1727-7020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32DC,125 |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G32DC,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,19740 € | 19,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15712 € | 471,36 € |
| 6.000 | 0,15265 € | 915,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










