
SN74LVC2G32DCUT | |
|---|---|
DigiKey Part Number | 296-32324-2-ND - Tape & Reel (TR) 296-32324-1-ND - Cut Tape (CT) 296-32324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G32DCUT |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G32DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66480 € | 16,62 € |
| 100 | 0,58740 € | 58,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55060 € | 137,65 € |
| 500 | 0,52840 € | 264,20 € |
| 750 | 0,51731 € | 387,98 € |
| 1.250 | 0,50498 € | 631,23 € |
| 1.750 | 0,49778 € | 871,12 € |
| 2.500 | 0,49086 € | 1.227,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


